Similar
Similar
Similar

VLF4012AT-220MR51 | |
|---|---|
DigiKey Part Number | 445-3239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF4012AT-220MR51 |
Description | FIXED IND 22UH 510MA 820 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 510 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF4012AT-220MR51 Models |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 820mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.146" L x 0.138" W (3.70mm x 3.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012HBX-220M | TDK | 953 | 445-175075-1-ND | $0.50000 | Similar |
| VLS4012ET-220M | TDK | 503 | 445-6685-1-ND | $0.41000 | Similar |
| SRR3011-220YL | Bourns Inc. | 1,368 | 118-SRR3011-220YLCT-ND | $0.66000 | Similar |




