22 µH Shielded Drum Core, Wirewound Inductor 630 mA 468mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012ET-220M

DigiKey Part Number
445-6685-2-ND - Tape & Reel (TR)
445-6685-1-ND - Cut Tape (CT)
445-6685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012ET-220M
Description
FIXED IND 22UH 630MA 468 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 630 mA 468mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
630mA
Shielding
Shielded
DC Resistance (DCR)
468mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.33600$3.36
100$0.27660$27.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.22306$223.06
2,000$0.21033$420.66
3,000$0.20323$609.69
5,000$0.19462$973.10
7,000$0.18916$1,324.12
10,000$0.18354$1,835.40
Manufacturers Standard Package