VLF10045T-330M2R3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5
Unit Price: $1.20000
Datasheet

Similar


Würth Elektronik
In Stock: 13,044
Unit Price: $2.26000
Datasheet

Similar


Sumida America Inc.
In Stock: 2,719
Unit Price: $1.10000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 27,595
Unit Price: $0.81000
Datasheet

Similar


Bourns Inc.
In Stock: 2,830
Unit Price: $0.93000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 81mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10045T-330M2R3

DigiKey Part Number
445-3581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF10045T-330M2R3
Description
FIXED IND 33UH 2.3A 81 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 81mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10045T-330M2R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
81mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF10060NIT-330M-DTDK5445-174719-1-ND$1.20000Similar
7447714330Würth Elektronik13,044732-2993-1-ND$2.26000Similar
CDRH125/LDNP-330MCSumida America Inc.2,719308-1548-1-ND$1.10000Similar
DR1050-330-REaton - Electronics Division27,595283-DR1050-330-RCT-ND$0.81000Similar
SRU1048-330YBourns Inc.2,830SRU1048-330YCT-ND$0.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes