Direct
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

FK18C0G1H6R8DN020 | |
|---|---|
DigiKey Part Number | 445-8393-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H6R8DN020 |
Description | CAP CER 6.8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H6R8DN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H6R8DNT00 | TDK | 456 | 445-181243-ND | $0.22000 | Direct |
| FK28C0G1H6R8DN000 | TDK | 30 | 445-FK28C0G1H6R8DN000-ND | $0.28000 | Similar |
| C315C689D2G5TA | KEMET | 1,604 | 399-9750-ND | $0.57000 | Upgrade |
| SR151A6R8DAA | KYOCERA AVX | 0 | SR151A6R8DAA-ND | $0.14696 | Upgrade |
| SR152A6R8DAA | KYOCERA AVX | 0 | SR152A6R8DAA-ND | $0.15573 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.07846 | $39.23 |






