
C317C689D5G5TA | |
|---|---|
DigiKey Part Number | 399-8922-ND |
Manufacturer | |
Manufacturer Product Number | C317C689D5G5TA |
Description | CAP CER 6.8PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C689D5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34400 | $3.44 |
| 50 | $0.25840 | $12.92 |
| 100 | $0.23220 | $23.22 |
| 500 | $0.18802 | $94.01 |
| 1,000 | $0.17436 | $174.36 |
| 2,500 | $0.15995 | $399.88 |
| 5,000 | $0.15126 | $756.30 |

