
FG24C0G2A822JNT06 | |
|---|---|
DigiKey Part Number | 445-173335-1-ND - Cut Tape (CT) 445-173335-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2A822JNT06 |
Description | CAP CER 8200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2A822JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24C0G2E822JNT06 | TDK | 5,475 | 445-173343-1-ND | $0.49000 | Upgrade |
| FA24C0G2A822JNU00 | TDK | 486 | 445-FA24C0G2A822JNU00-ND | $0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25900 | $2.59 |
| 50 | $0.19220 | $9.61 |
| 100 | $0.17160 | $17.16 |
| 500 | $0.13680 | $68.40 |
| 1,000 | $0.12607 | $126.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11389 | $227.78 |
| 4,000 | $0.10684 | $427.36 |
| 6,000 | $0.10331 | $619.86 |
| 10,000 | $0.09939 | $993.90 |
| 14,000 | $0.09710 | $1,359.40 |
| 20,000 | $0.09490 | $1,898.00 |

