
FA24C0G2A822JNU00 | |
|---|---|
DigiKey Part Number | 445-FA24C0G2A822JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA24C0G2A822JNU00 |
Description | CAP CER 8200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2A822JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.22960 | $11.48 |
| 100 | $0.20600 | $20.60 |
| 500 | $0.16600 | $83.00 |
| 1,000 | $0.15365 | $153.65 |
| 2,500 | $0.14062 | $351.55 |
| 5,000 | $0.13278 | $663.90 |

