
FA14X8R1E224KNU06 | |
|---|---|
DigiKey Part Number | 445-180415-1-ND - Cut Tape (CT) 445-180415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X8R1E224KNU06 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X8R1E224KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18X8R1E224KRU06 | TDK | 3,295 | 445-180564-1-ND | $0.39000 | Direct |
| FA14X8R1H224KRU06 | TDK | 1,301 | 445-180418-1-ND | $0.40000 | Upgrade |
| FA16X8R1H224KNU06 | TDK | 1,714 | 445-180444-1-ND | $0.45000 | Upgrade |
| FA16X8R2A224KRU06 | TDK | 2,000 | 445-180446-1-ND | $0.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26500 | $2.65 |
| 50 | $0.19660 | $9.83 |
| 100 | $0.17560 | $17.56 |
| 500 | $0.14020 | $70.10 |
| 1,000 | $0.12927 | $129.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11684 | $233.68 |
| 4,000 | $0.10965 | $438.60 |
| 6,000 | $0.10605 | $636.30 |
| 10,000 | $0.10206 | $1,020.60 |
| 14,000 | $0.09973 | $1,396.22 |
| 20,000 | $0.09748 | $1,949.60 |

