
FA18X8R1E224KRU06 | |
|---|---|
DigiKey Part Number | 445-180564-1-ND - Cut Tape (CT) 445-180564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1E224KRU06 |
Description | CAP CER 0.22UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1E224KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23100 | $2.31 |
| 50 | $0.17040 | $8.52 |
| 100 | $0.15170 | $15.17 |
| 500 | $0.12018 | $60.09 |
| 1,000 | $0.11047 | $110.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09955 | $199.10 |
| 4,000 | $0.09316 | $372.64 |
| 6,000 | $0.08996 | $539.76 |
| 10,000 | $0.08642 | $864.20 |
| 14,000 | $0.08435 | $1,180.90 |
| 20,000 | $0.08235 | $1,647.00 |

