CLF10040T-220M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 162
Unit Price: $0.36000
Datasheet

Similar


Abracon LLC
In Stock: 7,070
Unit Price: $0.81000
Datasheet

Similar


TDK
In Stock: 808
Unit Price: $1.65000
Datasheet

Similar


Pulse Electronics
In Stock: 7,064
Unit Price: $0.71000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.38902
Datasheet

Similar


Sumida America Inc.
In Stock: 5,752
Unit Price: $1.54000
Datasheet

Similar


Bourns Inc.
In Stock: 33,232
Unit Price: $0.83000
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10040T-220M

DigiKey Part Number
445-9302-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLF10040T-220M
Description
FIXED IND 22UH 2.2A 66 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10040T-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes