
B82464P4223M000 | |
|---|---|
DigiKey Part Number | 495-5665-2-ND - Tape & Reel (TR) 495-5665-1-ND - Cut Tape (CT) 495-5665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4223M000 |
Description | FIXED IND 22UH 2.25A 52 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.25 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.35800 | $13.58 |
| 25 | $1.25640 | $31.41 |
| 50 | $1.18480 | $59.24 |
| 100 | $1.11700 | $111.70 |
| 250 | $1.03344 | $258.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.85189 | $638.92 |
| 1,500 | $0.80339 | $1,205.09 |
| 2,250 | $0.77634 | $1,746.77 |
| 3,750 | $0.77587 | $2,909.51 |

