

C4532X7R1E475M200KA | |
|---|---|
DigiKey Part Number | 445-1446-2-ND - Tape & Reel (TR) 445-1446-1-ND - Cut Tape (CT) 445-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1E475M200KA |
Description | CAP CER 4.7UF 25V X7R 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1E475M200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C475K5RACTU | KEMET | 877 | 399-C1812C475K5RACTUCT-ND | $2.79000 | Direct |
| C1812C475M3RACTU | KEMET | 0 | 399-C1812C475M3RACTUTR-ND | $1.04968 | Direct |
| 18125C475JAT2A | KYOCERA AVX | 0 | 18125C475JAT2A-ND | $1.35946 | Upgrade |
| 18125C475MAT2A | KYOCERA AVX | 350 | 478-KGM43JR71H475MVCT-ND | $2.21000 | Upgrade |
| C1812C475K3RACTU | KEMET | 1,384 | 399-C1812C475K3RACTUCT-ND | $2.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.50460 | $25.23 |
| 100 | $0.46000 | $46.00 |
| 500 | $0.38482 | $192.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35123 | $351.23 |
| 2,000 | $0.33264 | $665.28 |
| 3,000 | $0.32333 | $969.99 |
| 5,000 | $0.31300 | $1,565.00 |
| 7,000 | $0.30697 | $2,148.79 |
| 10,000 | $0.30116 | $3,011.60 |

