Direct



C3225X5R0J686M200AC | |
|---|---|
DigiKey Part Number | 445-3954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J686M200AC |
Description | CAP CER 68UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 68 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J686M200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R0J686M160AB | TDK | 315,211 | 445-14671-1-ND | $0.93000 | Direct |


