

C3216X5R0J686M160AB | |
|---|---|
DigiKey Part Number | 445-14671-2-ND - Tape & Reel (TR) 445-14671-1-ND - Cut Tape (CT) 445-14671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R0J686M160AB |
Description | CAP CER 68UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R0J686M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.45800 | $22.90 |
| 100 | $0.41680 | $41.68 |
| 500 | $0.34706 | $173.53 |
| 1,000 | $0.32550 | $325.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29897 | $597.94 |
| 4,000 | $0.28478 | $1,139.12 |
| 6,000 | $0.27767 | $1,666.02 |
| 10,000 | $0.26979 | $2,697.90 |
| 14,000 | $0.26519 | $3,712.66 |
| 20,000 | $0.26076 | $5,215.20 |

