Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X6S0G104K050BA | |
|---|---|
DigiKey Part Number | 445-13870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G104K050BA |
Description | CAP CER 0.1UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0G104K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S0J104K050BA | TDK | 26,090 | 445-13879-1-ND | $0.10000 | Upgrade |
| C1005X6S1E104K050BB | TDK | 18,510 | 445-7360-1-ND | $0.11000 | Upgrade |
| C1005X6S1H104K050BB | TDK | 132,895 | 445-7356-1-ND | $0.11000 | Upgrade |
| C1005X7R1A104K050BB | TDK | 95,319 | 445-4958-1-ND | $0.10000 | Upgrade |
| C1005X7R1C104K050BC | TDK | 1,922,972 | 445-4952-1-ND | $0.10000 | Upgrade |



