


UMK107SD222KA-T | |
|---|---|
DigiKey Part Number | 587-UMK107SD222KA-TTR-ND - Tape & Reel (TR) 587-UMK107SD222KA-TCT-ND - Cut Tape (CT) 587-UMK107SD222KA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107SD222KA-T |
Description | CAP CER 2200PF 50V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107SD222KA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAYU168SSD222KTNA01 | Taiyo Yuden | 3,480 | 587-MSAYU168SSD222KTNA01CT-ND | $0.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.14940 | $7.47 |
| 100 | $0.13270 | $13.27 |
| 500 | $0.10440 | $52.20 |
| 1,000 | $0.09568 | $95.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08261 | $330.44 |
| 8,000 | $0.07776 | $622.08 |
| 12,000 | $0.07533 | $903.96 |
| 20,000 | $0.07264 | $1,452.80 |
| 28,000 | $0.07106 | $1,989.68 |
| 40,000 | $0.06955 | $2,782.00 |

