2200 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYU168SSD222KTNA01

DigiKey Part Number
587-MSAYU168SSD222KTNA01TR-ND - Tape & Reel (TR)
587-MSAYU168SSD222KTNA01CT-ND - Cut Tape (CT)
587-MSAYU168SSD222KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAYU168SSD222KTNA01
Description
CAP CER 2200PF 50V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYU168SSD222KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20400$2.04
50$0.14940$7.47
100$0.13270$13.27
500$0.10440$52.20
1,000$0.09568$95.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08261$330.44
8,000$0.07776$622.08
12,000$0.07533$903.96
20,000$0.07264$1,452.80
28,000$0.07106$1,989.68
40,000$0.06955$2,782.00
Manufacturers Standard Package