47 µH Semi-Shielded Drum Core, Wirewound Inductor 920 mA 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6028T470M

DigiKey Part Number
587-2104-2-ND - Tape & Reel (TR)
587-2104-1-ND - Cut Tape (CT)
587-2104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6028T470M
Description
FIXED IND 47UH 920MA 390 MOHM
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 920 mA 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6028T470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
950mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
390mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
8MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXBD6060WHL470MTaiyo Yuden1,385587-LSXBD6060WHL470MCT-ND$0.26000Direct
LBXND6060WHL470MMGTaiyo Yuden0587-LBXND6060WHL470MMGTR-ND$0.21595MFR Recommended
LCXND6060WHL470MMGTaiyo Yuden0587-LCXND6060WHL470MMGCT-ND$0.31000MFR Recommended
LLXND6060WHL470MMGTaiyo Yuden0587-LLXND6060WHL470MMGTR-ND$0.13196MFR Recommended
LMXND6060WHL470MMGTaiyo Yuden0587-LMXND6060WHL470MMGTR-ND$0.21595MFR Recommended
In-Stock: 45,736
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11880$237.60
4,000$0.11201$448.04
6,000$0.10823$649.38
10,000$0.10365$1,036.50
14,000$0.10074$1,410.36
20,000$0.09775$1,955.00
Manufacturers Standard Package