
LSXBD6060WHL470M | |
|---|---|
DigiKey Part Number | 587-LSXBD6060WHL470MTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL470MCT-ND - Cut Tape (CT) 587-LSXBD6060WHL470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL470M |
Description | FIXED IND 47UH 920MA 390 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 920 mA 390mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 390mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL470MMG | Taiyo Yuden | 0 | 587-LBXND6060WHL470MMGTR-ND | $0.21595 | MFR Recommended |
| LCXND6060WHL470MMG | Taiyo Yuden | 1,962 | 587-LCXND6060WHL470MMGCT-ND | $0.31000 | MFR Recommended |
| LMXND6060WHL470MMG | Taiyo Yuden | 0 | 587-LMXND6060WHL470MMGTR-ND | $0.21595 | MFR Recommended |
| LSXND6060WHL470MMG | Taiyo Yuden | 1,290 | 587-LSXND6060WHL470MMGCT-ND | $0.26000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21000 | $2.10 |
| 100 | $0.17310 | $17.31 |
| 1,000 | $0.14232 | $142.32 |

