
NR3015T150M | |
|---|---|
DigiKey Part Number | 587-2616-2-ND - Tape & Reel (TR) 587-2616-1-ND - Cut Tape (CT) 587-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3015T150M |
Description | FIXED IND 15UH 560MA 432 MOHM |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 560 mA 432mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3015T150M Models |
Category | Current - Saturation (Isat) 560mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 432mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXND3030QKT150MNG | Taiyo Yuden | 3,888 | 587-LCXND3030QKT150MNG-ND | $0.26000 | MFR Recommended |
| LLXND3030QKT150MNG | Taiyo Yuden | 0 | 587-LLXND3030QKT150MNGTR-ND | $0.11184 | MFR Recommended |
| LSXND3030QKT150MNG | Taiyo Yuden | 884 | 587-LSXND3030QKT150MNGCT-ND | $0.22000 | MFR Recommended |
| SRN3015-150M | Bourns Inc. | 36,242 | SRN3015-150MCT-ND | $0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.17500 | $17.50 |
| 1,000 | $0.14394 | $143.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13572 | $271.44 |

