15 µH Semi-Shielded Wirewound Inductor 680 mA 390mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND3030QKT150MNG

DigiKey Part Number
587-LSXND3030QKT150MNGTR-ND - Tape & Reel (TR)
587-LSXND3030QKT150MNGCT-ND - Cut Tape (CT)
587-LSXND3030QKT150MNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND3030QKT150MNG
Description
FIXED IND 15UH 680MA 390 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 680 mA 390mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND3030QKT150MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
390mOhm Max
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
580mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18200$1.82
100$0.15000$15.00
1,000$0.12336$123.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11632$232.64
4,000$0.10967$438.68
6,000$0.10597$635.82
10,000$0.10148$1,014.80
14,000$0.09863$1,380.82
20,000$0.09570$1,914.00
Manufacturers Standard Package