
MSASU168AB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU168AB7105MTNA01TR-ND - Tape & Reel (TR) 587-MSASU168AB7105MTNA01CT-ND - Cut Tape (CT) 587-MSASU168AB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU168AB7105MTNA01 |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU168AB7105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK107AB7105MA-T | Taiyo Yuden | 23,419 | 587-5956-1-ND | $0.28000 | Parametric Equivalent |
| GMC10X7R105M50NT | Cal-Chip Electronics, Inc. | 80 | 4713-GMC10X7R105M50NTCT-ND | $0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16200 | $1.62 |
| 50 | $0.11740 | $5.87 |
| 100 | $0.10360 | $10.36 |
| 500 | $0.08050 | $40.25 |
| 1,000 | $0.07337 | $73.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06269 | $250.76 |
| 8,000 | $0.05873 | $469.84 |
| 12,000 | $0.05674 | $680.88 |
| 20,000 | $0.05454 | $1,090.80 |
| 28,000 | $0.05326 | $1,491.28 |
| 40,000 | $0.05202 | $2,080.80 |

