
GMC10X7R105M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R105M50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105M50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105M50NT |
Description | CAP0603 X7R 1UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17800 | $1.78 |
| 50 | $0.13000 | $6.50 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.09018 | $45.09 |
| 1,000 | $0.08247 | $82.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07093 | $283.72 |
| 8,000 | $0.06665 | $533.20 |
| 12,000 | $0.06450 | $774.00 |
| 20,000 | $0.06212 | $1,242.40 |
| 28,000 | $0.06073 | $1,700.44 |
| 40,000 | $0.05939 | $2,375.60 |

