Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASL063SC7104KFCA01 | |
|---|---|
DigiKey Part Number | 587-MMASL063SC7104KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASL063SC7104KFCA01 |
Description | MLCC, 0201, 10V, X7S, 0.1 UF10 % |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL063SC7104KFCA01 | Taiyo Yuden | 0 | 587-MAASL063SC7104KFCA01TR-ND | $0.01371 | Parametric Equivalent |
| MCASL063SC7104KFCA01 | Taiyo Yuden | 0 | 587-MCASL063SC7104KFCA01TR-ND | $0.01093 | Parametric Equivalent |
| C0603X7S1A104K030BC | TDK | 385,921 | 445-9051-1-ND | $0.10000 | Parametric Equivalent |
| CL03Y104KP3NNWC | Samsung Electro-Mechanics | 0 | 1276-CL03Y104KP3NNWCTR-ND | $0.00801 | Parametric Equivalent |
| GCM033C71A104KE02D | Murata Electronics | 768,110 | 490-GCM033C71A104KE02DCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03835 | $575.25 |





