New at DigiKey
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7S104K10NT

DigiKey Part Number
2571-GMC02X7S104K10NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC02X7S104K10NT
Description
CAP0201 X7S .1UF 10% 10V
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,895,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00400$60.00
30,000$0.00390$117.00
45,000$0.00380$171.00
150,000$0.00315$472.50