MLASE168SB7474KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 9,587
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,211
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,600
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,380
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,961
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,475
Unit Price: $0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 110
Unit Price: $0.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 37,522
Unit Price: $0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42,622
Unit Price: $0.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 174,912
Unit Price: $0.44000
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE168SB7474KTNA01

DigiKey Part Number
587-MLASE168SB7474KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASE168SB7474KTNA01
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE168SB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF107B7474KAHTTaiyo Yuden9,587587-EMF107B7474KAHTCT-ND$0.14000Parametric Equivalent
MAASE168SB7474KTCA01Taiyo Yuden3,211587-MAASE168SB7474KTCA01CT-ND$0.11000Parametric Equivalent
MAASE168SB7474KTNA01Taiyo Yuden3,600587-MAASE168SB7474KTNA01CT-ND$0.14000Parametric Equivalent
MBASE168SB7474KTNA01Taiyo Yuden0587-MBASE168SB7474KTNA01TR-ND$0.03161Parametric Equivalent
MCASE168SB7474KTNA01Taiyo Yuden4,000587-MCASE168SB7474KTNA01CT-ND$0.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01709$68.36
Manufacturers Standard Package