
MAASE168SB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE168SB7474KTNA01TR-ND - Tape & Reel (TR) 587-MAASE168SB7474KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAASE168SB7474KTNA01 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE168SB7474KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF107B7474KAHT | Taiyo Yuden | 9,587 | 587-EMF107B7474KAHTCT-ND | $0.14000 | Parametric Equivalent |
| MAASE168SB7474KTCA01 | Taiyo Yuden | 3,211 | 587-MAASE168SB7474KTCA01CT-ND | $0.11000 | Parametric Equivalent |
| MCASE168SB7474KTNA01 | Taiyo Yuden | 4,000 | 587-MCASE168SB7474KTNA01CT-ND | $0.17000 | Parametric Equivalent |
| AC0603KPX7R7BB474 | YAGEO | 14,961 | 13-AC0603KPX7R7BB474CT-ND | $0.19000 | Parametric Equivalent |
| AC0603KRX7R7BB474 | YAGEO | 4,475 | 13-AC0603KRX7R7BB474CT-ND | $0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05560 | $2.78 |
| 100 | $0.04830 | $4.83 |
| 500 | $0.03608 | $18.04 |
| 1,000 | $0.03232 | $32.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02669 | $106.76 |
| 8,000 | $0.02460 | $196.80 |
| 12,000 | $0.02355 | $282.60 |
| 20,000 | $0.02239 | $447.80 |
| 28,000 | $0.02172 | $608.16 |
| 40,000 | $0.02106 | $842.40 |

