Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST105SB5103KFNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST105SB5103KFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST105SB5103KFNA1J |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB5103KFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST105SB5103KFNA01 | Taiyo Yuden | 0 | 587-MBAST105SB5103KFNA01TR-ND | $0.00793 | Parametric Equivalent |
| MCAST105SB5103KFNA01 | Taiyo Yuden | 9,800 | 587-MCAST105SB5103KFNA01CT-ND | $0.10000 | Parametric Equivalent |
| MMAST105SB5103KFNA01 | Taiyo Yuden | 0 | 587-MMAST105SB5103KFNA01TR-ND | $0.00793 | Parametric Equivalent |
| C0402X5R250-103KNE-CT | Venkel | 317,544 | 2679-C0402X5R250-103KNE-CT-ND | $0.00400 | Parametric Equivalent |
| C1005X5R1E103K050BA | TDK | 101,161 | 445-7386-1-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00793 | $79.30 |












