
GMC04X5R103K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R103K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R103K25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R103K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R103K25NT |
Description | CAP0402 X5R .01UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01700 | $0.17 |
| 50 | $0.01100 | $0.55 |
| 100 | $0.00930 | $0.93 |
| 500 | $0.00644 | $3.22 |
| 1,000 | $0.00556 | $5.56 |
| 2,500 | $0.00464 | $11.60 |
| 5,000 | $0.00409 | $20.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00364 | $36.40 |
| 20,000 | $0.00327 | $65.40 |
| 30,000 | $0.00308 | $92.40 |
| 50,000 | $0.00288 | $144.00 |
| 70,000 | $0.00276 | $193.20 |
| 100,000 | $0.00264 | $264.00 |

