Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASJ31LAB7106KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASJ31LAB7106KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB7106KTNA1J |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB7106KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMF316AB7106KLHT | Taiyo Yuden | 3,599 | 587-6496-1-ND | $0.44000 | Parametric Equivalent |
| MAASJ31LAB7106KTNA01 | Taiyo Yuden | 0 | 587-MAASJ31LAB7106KTNA01TR-ND | $0.11455 | Parametric Equivalent |
| MCASJ31LAB7106KTNA01 | Taiyo Yuden | 1,780 | 587-MCASJ31LAB7106KTNA01CT-ND | $0.29000 | Parametric Equivalent |
| C1206C106K9RACAUTO | KEMET | 0 | 399-C1206C106K9RACAUTOTR-ND | $0.21397 | Parametric Equivalent |
| C1206C106K9RACTU | KEMET | 25,235 | 399-C1206C106K9RACTUCT-ND | $0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06940 | $138.80 |













