4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG31LAB7475MTNA01

DigiKey Part Number
587-MCASG31LAB7475MTNA01TR-ND - Tape & Reel (TR)
587-MCASG31LAB7475MTNA01CT-ND - Cut Tape (CT)
587-MCASG31LAB7475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASG31LAB7475MTNA01
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG31LAB7475MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK316AB7475MLHTTaiyo Yuden4,319587-GMK316AB7475MLHTCT-ND$0.46000Parametric Equivalent
In-Stock: 1,142
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.28000$2.80
50$0.20820$10.41
100$0.18610$18.61
500$0.14902$74.51
1,000$0.13757$137.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12815$256.30
4,000$0.12040$481.60
6,000$0.11651$699.06
10,000$0.11221$1,122.10
14,000$0.10970$1,535.80
20,000$0.10728$2,145.60
Manufacturers Standard Package