Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



LMK325BJ226MM-P | |
|---|---|
DigiKey Part Number | 587-5469-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK325BJ226MM-P |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | LMK325BJ226MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325B7226KM-PR | Taiyo Yuden | 7,987 | 587-5429-1-ND | $0.59000 | Upgrade |
| EMK325B7226MM-PR | Taiyo Yuden | 7,650 | 587-5431-1-ND | $0.69000 | Upgrade |
| GMK325BJ226MM-P | Taiyo Yuden | 23,499 | 587-5853-1-ND | $1.12000 | Upgrade |
| GMK325BJ226MM-T | Taiyo Yuden | 3,337 | 587-6141-1-ND | $1.04000 | Upgrade |
| TMK325B7226KM-PR | Taiyo Yuden | 1 | 587-5480-1-ND | $0.82000 | Upgrade |




