22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

GMK325BJ226MM-P

DigiKey Part Number
587-5853-2-ND - Tape & Reel (TR)
587-5853-1-ND - Cut Tape (CT)
587-5853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK325BJ226MM-P
Description
CAP CER 22UF 35V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK325BJ226MM-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,499
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.72300$7.23
50$0.56520$28.26
100$0.51660$51.66
500$0.43444$217.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.40902$409.02
2,000$0.38810$776.20
3,000$0.37762$1,132.86
5,000$0.36601$1,830.05
7,000$0.35922$2,514.54
10,000$0.35269$3,526.90
Manufacturers Standard Package