Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMGA322525T601NG | |
|---|---|
DigiKey Part Number | 587-LLMGA322525T601NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMGA322525T601NG |
Description | FERRITE BEAD 600 OHM 1210 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13622 | $136.22 |





