Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBMGA322525T601NG | |
|---|---|
DigiKey Part Number | 587-LBMGA322525T601NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMGA322525T601NG |
Description | FERRITE BEAD 600 OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 42mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH3225HM601NT | Taiyo Yuden | 246,451 | 587-1755-1-ND | $0.53000 | Parametric Equivalent |
| LLMGA322525T601NG | Taiyo Yuden | 0 | 587-LLMGA322525T601NGTR-ND | $0.18157 | Parametric Equivalent |
| LMMGA322525T601NG | Taiyo Yuden | 0 | 587-LMMGA322525T601NGTR-ND | $0.30785 | Parametric Equivalent |
| LSMGA322525T601NG | Taiyo Yuden | 8,906 | 587-LSMGA322525T601NGCT-ND | $0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30785 | $307.85 |





