


JMK316BJ226KL-T | |
|---|---|
DigiKey Part Number | 587-1467-2-ND - Tape & Reel (TR) 587-1467-1-ND - Cut Tape (CT) 587-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ226KL-T |
Description | CAP CER 22UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ226KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12066D226KAT2A | KYOCERA AVX | 117 | 478-KGM31HR50J226KUCT-ND | $0.36000 | Direct |
| C1206C226K9PACTU | KEMET | 14,850 | 399-C1206C226K9PACTUCT-ND | $1.08000 | Direct |
| CL31A226KQHNNNE | Samsung Electro-Mechanics | 262,813 | 1276-1308-1-ND | $0.28000 | Direct |
| CM316X5R226K16AT | KYOCERA AVX | 0 | 478-CM316X5R226K16ATCT-ND | $0.56000 | Direct |
| 1206YD226KAT2A | KYOCERA AVX | 0 | 478-KGM31AR51C226KUCT-ND | $0.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22600 | $2.26 |
| 50 | $0.16640 | $8.32 |
| 100 | $0.14800 | $14.80 |
| 500 | $0.11710 | $58.55 |
| 1,000 | $0.10757 | $107.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09974 | $199.48 |
| 4,000 | $0.09329 | $373.16 |
| 6,000 | $0.09006 | $540.36 |
| 10,000 | $0.08649 | $864.90 |
| 14,000 | $0.08440 | $1,181.60 |
| 20,000 | $0.08239 | $1,647.80 |

