HK060327NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 173,385
Unit Price: $0.10000
Datasheet

Similar


TDK
In Stock: 16,567
Unit Price: $0.10000
Datasheet
27 nH Unshielded Multilayer Inductor 120 mA 1.35Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK060327NJ-T

DigiKey Part Number
587-1490-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK060327NJ-T
Description
FIXED IND 27NH 120MA 1.35 OHM
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 120 mA 1.35Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK060327NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.35Ohm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
1.8GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH0006030327NJ00Pulse Electronics173,385553-BSCH0006030327NJ00CT-ND$0.10000Similar
MLG0603P27NJT000TDK16,567445-7831-1-ND$0.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes