
MLG0603P27NJT000 | |
|---|---|
DigiKey Part Number | 445-7831-2-ND - Tape & Reel (TR) 445-7831-1-ND - Cut Tape (CT) 445-7831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P27NJT000 |
Description | FIXED IND 27NH 140MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 140 mA 2.1Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P27NJT000 Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08100 | $0.81 |
| 100 | $0.06650 | $6.65 |
| 1,000 | $0.05470 | $54.70 |
| 5,000 | $0.04771 | $238.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01491 | $223.65 |
| 30,000 | $0.01406 | $421.80 |
| 45,000 | $0.01359 | $611.55 |
| 75,000 | $0.01301 | $975.75 |
| 105,000 | $0.01264 | $1,327.20 |
| 150,000 | $0.01227 | $1,840.50 |


