


EMK212BJ105KGHT | |
|---|---|
DigiKey Part Number | 587-3322-2-ND - Tape & Reel (TR) 587-3322-1-ND - Cut Tape (CT) 587-3322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ105KGHT |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ105KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R7BB105 | YAGEO | 59,703 | 311-3427-1-ND | $0.17000 | Direct |
| CGA4J2X5R1C105K125AA | TDK | 3,215 | 445-12652-1-ND | $0.17000 | Direct |
| CGA4J2X5R1E105K125AA | TDK | 3,950 | 445-12669-1-ND | $0.20000 | Upgrade |
| CGA4J3X5R1H105K125AB | TDK | 3,255 | 445-12703-1-ND | $0.40000 | Upgrade |
| CGA4J3X5R1V105K125AB | TDK | 1,137 | 445-12683-1-ND | $0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08800 | $0.88 |
| 50 | $0.06200 | $3.10 |
| 100 | $0.05400 | $5.40 |
| 500 | $0.04058 | $20.29 |
| 1,000 | $0.03644 | $36.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03134 | $94.02 |
| 6,000 | $0.02884 | $173.04 |
| 9,000 | $0.02760 | $248.40 |
| 15,000 | $0.02622 | $393.30 |
| 21,000 | $0.02541 | $533.61 |
| 30,000 | $0.02463 | $738.90 |

