MFR Recommended
Similar
Similar
Similar

TSPB15U45S | |
|---|---|
DigiKey Part Number | 1801-TSPB15U45STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSPB15U45S |
Description | DIODE SCHOTTKY 45V 15A SMPC4.0 |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount SMPC4.0 |
Datasheet | Datasheet |
EDA/CAD Models | TSPB15U45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.0 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |




