


TSUP10M45SH | |
|---|---|
DigiKey Part Number | 1801-TSUP10M45SHTR-ND - Tape & Reel (TR) 1801-TSUP10M45SHCT-ND - Cut Tape (CT) 1801-TSUP10M45SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP10M45SH |
Description | DIODE SCHOTTKY 45V 10A SMPC4.6U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP10M45SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 1099pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.81400 | $8.14 |
| 100 | $0.53600 | $53.60 |
| 500 | $0.41626 | $208.13 |
| 1,000 | $0.37772 | $377.72 |
| 2,000 | $0.34528 | $690.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.30409 | $1,824.54 |
| 12,000 | $0.28337 | $3,400.44 |
| 18,000 | $0.27281 | $4,910.58 |
| 30,000 | $0.26096 | $7,828.80 |

