
SMBJ70A | |
|---|---|
DigiKey Part Number | SMBJ70AFSTR-ND - Tape & Reel (TR) SMBJ70AFSCT-ND - Cut Tape (CT) SMBJ70AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70A Models |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ70A-E3/52 | Vishay General Semiconductor - Diodes Division | 2,732 | SMBJ70A-E3/52GICT-ND | $0.56000 | Direct |
| SMBJ70A | Bourns Inc. | 18,501 | SMBJ70ABCT-ND | $0.58000 | Similar |
| SMBT70A-13-F | Diodes Incorporated | 34,459 | SMBT70A-13-FDICT-ND | $1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38900 | $3.89 |
| 100 | $0.24830 | $24.83 |
| 500 | $0.18736 | $93.68 |
| 1,000 | $0.16769 | $167.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14266 | $427.98 |
| 6,000 | $0.13005 | $780.30 |
| 9,000 | $0.12362 | $1,112.58 |
| 15,000 | $0.11639 | $1,745.85 |
| 21,000 | $0.11211 | $2,354.31 |
| 30,000 | $0.10795 | $3,238.50 |

