S3G V7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 2,990
Unit Price: $0.63000
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3G V7G

DigiKey Part Number
S3GV7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3G V7G
Description
DIODE STANDARD 400V 3A DO214AB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3G V7G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3GTaiwan Semiconductor Corporation2,9901801-S3GCT-ND$0.63000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types