
S3G | |
|---|---|
DigiKey Part Number | 1801-S3GTR-ND - Tape & Reel (TR) 1801-S3GCT-ND - Cut Tape (CT) 1801-S3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38600 | $3.86 |
| 100 | $0.24630 | $24.63 |
| 500 | $0.18582 | $92.91 |
| 1,000 | $0.16628 | $166.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14143 | $424.29 |
| 6,000 | $0.12891 | $773.46 |
| 9,000 | $0.12252 | $1,102.68 |
| 15,000 | $0.11535 | $1,730.25 |
| 21,000 | $0.11110 | $2,333.10 |
| 30,000 | $0.10697 | $3,209.10 |

