Parametric Equivalent
Parametric Equivalent

FR154G-T | |
|---|---|
DigiKey Part Number | 1801-FR154G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR154G-T |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR154G | Taiwan Semiconductor Corporation | 6,868 | 1801-FR154GCT-ND | $0.37000 | Parametric Equivalent |
| FR154GH | Taiwan Semiconductor Corporation | 6,944 | 1801-FR154GHCT-ND | $0.37000 | Parametric Equivalent |
| FR154GP-TP | MCC (Micro Commercial Components) | 0 | FR154GP-TP-ND | $0.06189 | Parametric Equivalent |
| PG154R_R2_00001 | Panjit International Inc. | 0 | 3757-PG154R_R2_00001TR-ND | $0.03326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.05328 | $186.48 |
| 7,000 | $0.04790 | $335.30 |
| 10,500 | $0.04516 | $474.18 |
| 17,500 | $0.04207 | $736.23 |
| 24,500 | $0.04024 | $985.88 |
| 35,000 | $0.03850 | $1,347.50 |




