
FR154GH | |
|---|---|
DigiKey Part Number | 1801-FR154GHTR-ND - Tape & Reel (TR) 1801-FR154GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR154GH |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR154GH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23000 | $2.30 |
| 100 | $0.14400 | $14.40 |
| 500 | $0.10676 | $53.38 |
| 1,000 | $0.09469 | $94.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.07747 | $271.14 |
| 7,000 | $0.07001 | $490.07 |
| 10,500 | $0.06620 | $695.10 |
| 17,500 | $0.06193 | $1,083.78 |
| 24,500 | $0.05939 | $1,455.06 |
| 35,000 | $0.05693 | $1,992.55 |

