Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX585B6V2 RSG | |
|---|---|
DigiKey Part Number | BZX585B6V2RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B6V2 RSG |
Description | DIODE ZENER 6.2V 200MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.7 µA @ 4 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585B6V2 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B6V2TR-ND | $0.04637 | Parametric Equivalent |
| EDZVT2R6.2B | Rohm Semiconductor | 9,104 | EDZVT2R6.2BCT-ND | $0.25000 | Similar |
| MM5Z6V2ST1G | onsemi | 13,613 | MM5Z6V2ST1GOSCT-ND | $0.25000 | Similar |
| BZX58550-B6V2-QX | Nexperia USA Inc. | 0 | 1727-BZX58550-B6V2-QXTR-ND | $0.00000 | Parametric Equivalent |
| BZX58550-B6V2X | Nexperia USA Inc. | 0 | 1727-BZX58550-B6V2XTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04637 | $370.96 |
| 16,000 | $0.04203 | $672.48 |
| 24,000 | $0.03982 | $955.68 |
| 40,000 | $0.03788 | $1,515.20 |





