Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52B6V2-G | |
|---|---|
DigiKey Part Number | 1801-BZT52B6V2-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2-G |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2-G RHG | Taiwan Semiconductor Corporation | 5,960 | 1801-BZT52B6V2-GRHGCT-ND | $0.25000 | Parametric Equivalent |
| BZT52-B6V2-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZT52-B6V2-AU_R1_000A1CT-ND | $0.13000 | Parametric Equivalent |
| BZT52-B6V2_R1_00001 | Panjit International Inc. | 7,385 | 3757-BZT52-B6V2_R1_00001CT-ND | $0.14000 | Parametric Equivalent |
| BZT52B6V2 | Good-Ark Semiconductor | 5,831 | 4786-BZT52B6V2CT-ND | $0.14000 | Parametric Equivalent |
| BZT52B6V2-TP | MCC (Micro Commercial Components) | 0 | BZT52B6V2-TP-ND | $0.03781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04659 | $139.77 |





