Rocker Switch SPDT 16 (AC), 20 (DC) 125 V Panel Mount, Threaded Body with Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 16 (AC), 20 (DC) 125 V Panel Mount, Threaded Body with Nut
RB1-1G-DC-2-B
RB1-1G-DC-2-B

RB1-1G-DC-2-B

DigiKey Part Number
2299-RB1-1G-DC-2-B-ND
Manufacturer
Manufacturer Product Number
RB1-1G-DC-2-B
Description
SWITCH ROCKER SPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 16 (AC), 20 (DC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Round
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Threaded Body with Nut
Panel Cutout Dimensions
Circular - 20.20mm Dia
Circuit
Operating Temperature
-25°C ~ 85°C
Switch Function
Mechanical Life
10,000 Cycles
Current Rating (Amps)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.01000$4.01
10$3.72400$37.24
50$3.65800$182.90
100$3.48100$348.10
250$3.21600$804.00
500$2.46400$1,232.00
1,000$2.27600$2,276.00