



RA1-1G-DC-2-B | |
|---|---|
DigiKey Part Number | 2299-RA1-1G-DC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RA1-1G-DC-2-B |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16 (AC), 20 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.20mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency cURus, ENEC |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.34300 | $23.43 |
| 50 | $2.27600 | $113.80 |
| 100 | $2.18800 | $218.80 |
| 250 | $2.01100 | $502.75 |
| 500 | $1.52500 | $762.50 |
| 1,000 | $1.44800 | $1,448.00 |



